Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AM4332RL
Cut Tape29AM4332
Product RangeSRP4021HMT Series
Your Part Number
2,895 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.640 | $8.20 |
| Total Price | $8.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.640 |
| 10+ | $1.390 |
| 15+ | $1.350 |
| 25+ | $1.310 |
| 50+ | $1.190 |
| 125+ | $1.050 |
| 250+ | $1.010 |
| 500+ | $0.989 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4021HMT-1R0MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel29AM4332RL
Cut Tape29AM4332
Product RangeSRP4021HMT Series
Inductance1µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)8A
Product RangeSRP4021HMT Series
Inductor Case / Package-
DC Resistance Max0.011ohm
Inductance Tolerance± 20%
Product Length4.2mm
Product Width4.1mm
Product Height1.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP4021HMT Series
DC Resistance Max
0.011ohm
Product Length
4.2mm
Product Height
1.9mm
RMS Current (Irms)
10A
Saturation Current (Isat)
8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.1mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
