Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.33AK4461
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 3500+ | $0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3500
Multiple: 3500
$3,125.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5015TA-4R7MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.33AK4461
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)2.7A
Saturation Current (Isat)4A
Inductor Case / Package-
DC Resistance Max0.118ohm
Product Length5.7mm
Product Width5.2mm
Product Height1.3mm
SVHCTo Be Advised
Product Overview
The SRP5015TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 5.7mm (L) x 5.2mm (W) x 1.3mm (H)
- Inductance value range from 0.15µH to 22µH
- Current value (Irms) range from 1.2A to 16A
- Saturation current range from 1.7A to 25A
- DCR value range from 3.6mohm to 466mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
4.7µH
Saturation Current (Isat)
4A
DC Resistance Max
0.118ohm
Product Width
5.2mm
SVHC
To Be Advised
RMS Current (Irms)
2.7A
Inductor Case / Package
-
Product Length
5.7mm
Product Height
1.3mm
Technical Docs (3)
Alternatives for SRP5015TA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
