Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5020C-1R0MCopy
Newark Part No.69AH2619
Product RangeSRP5020C Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5020C-1R0MCopy
Newark Part No.69AH2619
Product RangeSRP5020C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)10.5A
Power Inductor Case5.7mm x 5.2mm x 1.8mm
Product RangeSRP5020C Series
Inductor Case / Package-
DC Resistance Max0.0152ohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height1.8mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Power Inductor Case
5.7mm x 5.2mm x 1.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
10.5A
Product Range
SRP5020C Series
DC Resistance Max
0.0152ohm
Product Length
5.7mm
Product Height
1.8mm
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
