Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC4085RL
Cut Tape65AC4085
Product RangeSRP5030CA Series
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.490 | $7.45 |
| Total Price | $7.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.490 |
| 10+ | $1.250 |
| 15+ | $1.210 |
| 25+ | $1.170 |
| 50+ | $1.110 |
| 125+ | $1.060 |
| 250+ | $0.993 |
| 500+ | $0.945 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030CA-4R7MCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel65AC4085RL
Cut Tape65AC4085
Product RangeSRP5030CA Series
Inductance4.7µH
RMS Current (Irms)5.9A
Inductor ConstructionShielded
Saturation Current (Isat)8.2A
Power Inductor Case5.5mm x 5.3mm x 2.9mm
Product RangeSRP5030CA Series
Inductor Case / Package-
DC Resistance Max0.0363ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height2.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 2.9mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
5.9A
Saturation Current (Isat)
8.2A
Product Range
SRP5030CA Series
DC Resistance Max
0.0363ohm
Product Length
5.5mm
Product Height
2.9mm
Alternatives for SRP5030CA-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
