Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM4867RL
Cut Tape27AM4867
Product RangeSRP5030HMT Series
Your Part Number
1,950 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.450 | $7.25 |
| Total Price | $7.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.450 |
| 10+ | $1.230 |
| 15+ | $1.180 |
| 25+ | $1.120 |
| 50+ | $1.080 |
| 125+ | $1.030 |
| 250+ | $1.020 |
| 500+ | $0.996 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030HMT-8R2MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel27AM4867RL
Cut Tape27AM4867
Product RangeSRP5030HMT Series
Inductance8.2µH
RMS Current (Irms)5.8A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeSRP5030HMT Series
Inductor Case / Package-
DC Resistance Max0.0552ohm
Inductance Tolerance± 20%
Product Length5.6mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Product Range
SRP5030HMT Series
DC Resistance Max
0.0552ohm
Product Length
5.6mm
Product Height
2.8mm
RMS Current (Irms)
5.8A
Saturation Current (Isat)
5.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
