Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AH0674RL
Cut Tape66AH0674
Product RangeSRP5050FA Series
Your Part Number
356 In Stock
9,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.670 | $1.67 |
| Total Price | $1.67 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.670 |
| 25+ | $1.420 |
| 100+ | $1.190 |
| 250+ | $1.130 |
| 500+ | $1.080 |
| 1000+ | $0.984 |
| 5000+ | $0.978 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5050FA-8R2MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel66AH0674RL
Cut Tape66AH0674
Product RangeSRP5050FA Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)6.1A
Inductor ConstructionShielded
Saturation Current (Isat)7.2A
Power Inductor Case5.5mm x 5.3mm x 4.8mm
Product RangeSRP5050FA Series
Inductor Case / Package-
DC Resistance Max0.0325ohm
Inductance Tolerance± 20%
Product Length5.5mm
Product Width5.3mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
5.5mm x 5.3mm x 4.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
6.1A
Saturation Current (Isat)
7.2A
Product Range
SRP5050FA Series
DC Resistance Max
0.0325ohm
Product Length
5.5mm
Product Height
4.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
