Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel70AK6852RL
Cut Tape70AK6852
Product RangeSRP6030WA Series
Your Part Number
59 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.845 | $0.84 |
| Total Price | $0.84 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.845 |
| 10+ | $0.806 |
| 25+ | $0.761 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6030WA-R47MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel70AK6852RL
Cut Tape70AK6852
Product RangeSRP6030WA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)19A
Inductor ConstructionShielded
Saturation Current (Isat)19A
Product RangeSRP6030WA Series
Inductor Case / Package-
DC Resistance Max3740µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
SRP6030WA Series
DC Resistance Max
3740µohm
Product Length
7.1mm
Product Height
2.8mm
RMS Current (Irms)
19A
Saturation Current (Isat)
19A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
