Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R10MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9112RL
Cut Tape62AJ9112
Product RangeSRP6530A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.110 | $1.11 |
| Total Price | $1.11 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 25+ | $0.933 |
| 100+ | $0.788 |
| 250+ | $0.748 |
| 500+ | $0.707 |
| 1000+ | $0.667 |
| 5000+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R10MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel62AJ9112RL
Cut Tape62AJ9112
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.1µH
RMS Current (Irms)34A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Power Inductor Case7.1mm x 6.6mm x 3mm
Product RangeSRP6530A Series
Inductor Case / Package-
DC Resistance Max1700µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.1µH
Inductor Construction
Shielded
Power Inductor Case
7.1mm x 6.6mm x 3mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
34A
Saturation Current (Isat)
70A
Product Range
SRP6530A Series
DC Resistance Max
1700µohm
Product Length
7.1mm
Product Height
3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
