Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R82MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9118RL
Cut Tape62AJ9118
Product RangeSRP6530A Series
Your Part Number
484 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.917 |
| 25+ | $0.879 |
| 50+ | $0.840 |
| 100+ | $0.802 |
| 500+ | $0.675 |
| 1000+ | $0.635 |
| 2500+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6530A-R82MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel62AJ9118RL
Cut Tape62AJ9118
Product RangeSRP6530A Series
Technical Datasheet
Inductance0.82µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)26A
Product RangeSRP6530A Series
Power Inductor Case7.1mm x 6.6mm x 3mm
Inductor Case / Package-
DC Resistance Max7800µohm
Inductance Tolerance± 20%
Product Length7.1mm
Product Width6.6mm
Product Height3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.82µH
Inductor Construction
Shielded
Product Range
SRP6530A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
14A
Saturation Current (Isat)
26A
Power Inductor Case
7.1mm x 6.6mm x 3mm
DC Resistance Max
7800µohm
Product Length
7.1mm
Product Height
3mm
Alternatives for SRP6530A-R82M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
