Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90W0877RL
Cut Tape90W0877
Product RangeSRP6540 Series
Your Part Number
2,099 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 25+ | $1.140 |
| 100+ | $0.968 |
| 250+ | $0.949 |
| 500+ | $0.929 |
| 1000+ | $0.910 |
| 5000+ | $0.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-100MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel90W0877RL
Cut Tape90W0877
Product RangeSRP6540 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)4A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0785ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4A
Saturation Current (Isat)
4A
Power Inductor Case
7.2mm x 6.5mm x 4mm
DC Resistance Max
0.0785ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRP6540-100M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
