Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-2R2MCopy
Newark Part No.
Re-Reel90W0879
Cut Tape90W0879
Product RangeSRP6540 Series
Your Part Number
294 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.940 | $1.94 |
| Total Price | $1.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.940 |
| 10+ | $1.840 |
| 25+ | $1.690 |
| 50+ | $1.540 |
| 100+ | $1.410 |
| 250+ | $1.210 |
| 500+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-2R2MCopy
Newark Part No.
Re-Reel90W0879
Cut Tape90W0879
Product RangeSRP6540 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)9A
Product RangeSRP6540 Series
Power Inductor Case7.2mm x 6.5mm x 4mm
Inductor Case / Package-
DC Resistance Max0.0155ohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP6540 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
9A
Power Inductor Case
7.2mm x 6.5mm x 4mm
DC Resistance Max
0.0155ohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (1)
Alternatives for SRP6540-2R2M
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
