Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP6540-R68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90W0873RL
Cut Tape90W0873
Product RangeSRP6540 Series
Your Part Number
42 In Stock
2,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.500 | $1.50 |
| Total Price | $1.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.250 |
| 25+ | $1.190 |
| 50+ | $1.120 |
| 100+ | $1.060 |
| 500+ | $1.040 |
| 1000+ | $1.020 |
| 2500+ | $0.998 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP6540-R68MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel90W0873RL
Cut Tape90W0873
Product RangeSRP6540 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Power Inductor Case7.2mm x 6.5mm x 4mm
Product RangeSRP6540 Series
Inductor Case / Package-
DC Resistance Max5000µohm
Inductance Tolerance± 20%
Product Length7.2mm
Product Width6.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Power Inductor Case
7.2mm x 6.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
17A
Product Range
SRP6540 Series
DC Resistance Max
5000µohm
Product Length
7.2mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRP6540-R68M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
