Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8751
Re-Reel64X8750RL
Cut Tape64X8750
Product RangeSRP7028A Series
Your Part Number
5,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.280 | $1.28 |
| Total Price | $1.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 25+ | $1.010 |
| 100+ | $0.908 |
| 250+ | $0.792 |
| 500+ | $0.754 |
| 1000+ | $0.739 |
| 5000+ | $0.723 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.770 |
| 3000+ | $0.713 |
| 5000+ | $0.689 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-100MCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Full Reel64X8751
Re-Reel64X8750RL
Cut Tape64X8750
Product RangeSRP7028A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)6A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.085ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
6A
Product Range
SRP7028A Series
DC Resistance Max
0.085ohm
Product Length
7.3mm
Product Height
2.8mm
Technical Docs (3)
Alternatives for SRP7028A-100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
