Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78X5445RL
Cut Tape78X5445
Product RangeSRP7028A Series
Your Part Number
260 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 10+ | $1.010 |
| 25+ | $0.947 |
| 50+ | $0.900 |
| 100+ | $0.856 |
| 500+ | $0.763 |
| 1000+ | $0.748 |
| 2500+ | $0.732 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-1R5MCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel78X5445RL
Cut Tape78X5445
Product RangeSRP7028A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.015ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
9A
Saturation Current (Isat)
18A
Product Range
SRP7028A Series
DC Resistance Max
0.015ohm
Product Length
7.3mm
Product Height
2.8mm
Alternatives for SRP7028A-1R5M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
