Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R2MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64X8753
Re-Reel64X8752RL
Cut Tape64X8752
Product RangeSRP7028A Series
Your Part Number
5,905 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $0.988 |
| 100+ | $0.893 |
| 250+ | $0.779 |
| 500+ | $0.741 |
| 1000+ | $0.727 |
| 5000+ | $0.712 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R2MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel64X8753
Re-Reel64X8752RL
Cut Tape64X8752
Product RangeSRP7028A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)8A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.02ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
DC Resistance Max
0.02ohm
Product Length
7.3mm
Product Height
2.8mm
RMS Current (Irms)
8A
Saturation Current (Isat)
14A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRP7028A-2R2M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
