Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5449RL
Cut Tape78X5449
Product RangeSRP7028A Series
Your Part Number
258 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.360 | $1.36 |
| Total Price | $1.36 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.360 |
| 10+ | $1.010 |
| 25+ | $0.975 |
| 50+ | $0.937 |
| 100+ | $0.901 |
| 500+ | $0.859 |
| 1000+ | $0.797 |
| 2500+ | $0.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-2R5MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel78X5449RL
Cut Tape78X5449
Product RangeSRP7028A Series
Technical Datasheet
Inductance2.5µH
RMS Current (Irms)7A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Power Inductor Case7.3mm x 6.6mm x 2.8mm
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.5µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 6.6mm x 2.8mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
7A
Saturation Current (Isat)
13A
Product Range
SRP7028A Series
DC Resistance Max
0.022ohm
Product Length
7.3mm
Product Height
2.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
