Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7028A-330MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4504RL
Cut Tape33AK4504
Product RangeSRP7028A Series
Your Part Number
743 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.080 |
| 100+ | $0.932 |
| 250+ | $0.866 |
| 500+ | $0.823 |
| 1000+ | $0.738 |
| 5000+ | $0.696 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7028A-330MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel33AK4504RL
Cut Tape33AK4504
Product RangeSRP7028A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2A
Inductor ConstructionShielded
Saturation Current (Isat)2.5A
Product RangeSRP7028A Series
Inductor Case / Package-
DC Resistance Max0.24ohm
Inductance Tolerance± 20%
Product Length6.7mm
Product Width6.6mm
Product Height2.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRP7028A Series
DC Resistance Max
0.24ohm
Product Length
6.7mm
Product Height
2.8mm
RMS Current (Irms)
2A
Saturation Current (Isat)
2.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRP7028A-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
