Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK4514
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1500+ | $1.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1500
Multiple: 1500
$1,785.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7030CA-1R0MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK4514
Technical Datasheet
Inductance1µH
RMS Current (Irms)21.8A
Saturation Current (Isat)30A
Inductor Case / Package-
DC Resistance Max5mohm
Product Length7.8mm
Product Width7.6mm
Product Height2.9mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
1µH
Saturation Current (Isat)
30A
DC Resistance Max
5mohm
Product Width
7.6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
21.8A
Inductor Case / Package
-
Product Length
7.8mm
Product Height
2.9mm
Alternatives for SRP7030CA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
