Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK4524
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 800+ | $0.961 |
| 1000+ | $0.893 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$768.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP7050TA-1R8MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.33AK4524
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)12A
Saturation Current (Isat)15A
Inductor Case / Package-
DC Resistance Max11mohm
Product Length7.3mm
Product Width6.6mm
Product Height4.8mm
SVHCNo SVHC (20-Jun-2016)
Product Overview
The SRP7050TA series from Bourns are automotive grade wire wound shielded SMD power inductors.
- Automotive grade AEC-Q200 qualified
- Dimension of 7.3mm (L) x 6.6mm (W) x 4.8mm (H)
- Inductance value range from 0.33µH to 68µH
- Current value (Irms) range from 1.2A to 25A
- Saturation current range from 2A to 32A
- DCR value range from 2.5mohm to 445mohm
- Carbonyl powder core, enamelled copper wire
- Tin(Sn) finish terminal
- High saturation current
- Operating temperature range from -40°C to 150°C
Technical Specifications
Inductance
1.8µH
Saturation Current (Isat)
15A
DC Resistance Max
11mohm
Product Width
6.6mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
12A
Inductor Case / Package
-
Product Length
7.3mm
Product Height
4.8mm
Technical Docs (3)
Alternatives for SRP7050TA-1R8M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
