Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-101KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC1992
Product RangeSRR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.667 |
| 2000+ | $0.654 |
| 3000+ | $0.640 |
| 5000+ | $0.627 |
| 10000+ | $0.613 |
| 25000+ | $0.600 |
| 50000+ | $0.587 |
| 100000+ | $0.573 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$667.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-101KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.44AC1992
Product RangeSRR0603 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeSRR0603 Series
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max1.5ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
300mA
Saturation Current (Isat)
440mA
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
DC Resistance Max
1.5ohm
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
