Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-1R5MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7539RL
Cut Tape06X7539
Product RangeSRR0603 Series
Your Part Number
880 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.947 | $0.95 |
| Total Price | $0.95 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.947 |
| 10+ | $0.796 |
| 25+ | $0.755 |
| 50+ | $0.713 |
| 100+ | $0.672 |
| 500+ | $0.659 |
| 1000+ | $0.645 |
| 2500+ | $0.632 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-1R5MLCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel06X7539RL
Cut Tape06X7539
Product RangeSRR0603 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.5A
Product RangeSRR0603 Series
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
DC Resistance Max0.032ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRR0603 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
3.5A
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
DC Resistance Max
0.032ohm
Product Length
6.5mm
Product Height
3.3mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
