Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0603-220MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62K3117
Product RangeSRR0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.515 |
| 2000+ | $0.504 |
| 3000+ | $0.494 |
| 5000+ | $0.484 |
| 10000+ | $0.474 |
| 25000+ | $0.463 |
| 50000+ | $0.453 |
| 100000+ | $0.442 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$515.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0603-220MLCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.62K3117
Product RangeSRR0603 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Product RangeSRR0603 Series
Saturation Current (Isat)1.05A
Power Inductor Case6.5mm x 6.5mm x 3.3mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.27ohm
Product Length6.5mm
Product Width6.5mm
Product Height3.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
DC Resistance Max
0.27ohm
Product Width
6.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
700mA
Product Range
SRR0603 Series
Power Inductor Case
6.5mm x 6.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Length
6.5mm
Product Height
3.3mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
