Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel61J8911
Cut Tape87W6014
Product RangeSRR0604 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1000 | $0.588 | $588.00 |
| Total Price | $588.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1000+ | $0.588 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.570 |
| 2000+ | $0.526 |
| 4000+ | $0.482 |
| 6000+ | $0.469 |
| 10000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0604-102KLCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel61J8911
Cut Tape87W6014
Product RangeSRR0604 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Saturation Current (Isat)150mA
Product RangeSRR0604 Series
Power Inductor Case6.5mm x 6.5mm x 4.8mm
DC Resistance Max6.1ohm
Inductance Tolerance± 10%
Product Length6.5mm
Product Width6.5mm
Product Height4.8mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR0604 Series
DC Resistance Max
6.1ohm
Product Length
6.5mm
Product Height
4.8mm
RMS Current (Irms)
120mA
Saturation Current (Isat)
150mA
Power Inductor Case
6.5mm x 6.5mm x 4.8mm
Inductance Tolerance
± 10%
Product Width
6.5mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (3)
Alternatives for SRR0604-102KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
