Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0735A-271MCopy
Newark Part No.87X9431
Product RangeSRR0735A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $1.190 |
| 25+ | $1.090 |
| 50+ | $1.010 |
| 100+ | $0.904 |
| 500+ | $0.809 |
| 1000+ | $0.715 |
| 2500+ | $0.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0735A-271MCopy
Newark Part No.87X9431
Product RangeSRR0735A Series
Technical Datasheet
Inductance270µH
RMS Current (Irms)370mA
Inductor ConstructionShielded
Saturation Current (Isat)370mA
Product RangeSRR0735A Series
DC Resistance Max1.7ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
270µH
Inductor Construction
Shielded
Product Range
SRR0735A Series
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
370mA
Saturation Current (Isat)
370mA
DC Resistance Max
1.7ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
