Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-150MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y4622RL
Cut Tape31Y4622
Product RangeSRR0745A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.918 | $0.92 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.918 |
| 10+ | $0.774 |
| 25+ | $0.724 |
| 50+ | $0.688 |
| 100+ | $0.654 |
| 500+ | $0.582 |
| 1000+ | $0.570 |
| 2500+ | $0.559 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-150MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y4622RL
Cut Tape31Y4622
Product RangeSRR0745A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)2.1A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.075ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.9A
Saturation Current (Isat)
2.1A
Product Range
SRR0745A Series
DC Resistance Max
0.075ohm
Product Length
7.3mm
Product Height
4.5mm
Alternatives for SRR0745A-150M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
