Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-330MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4630RL
Cut Tape31Y4630
Product RangeSRR0745A Series
Your Part Number
619 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.913 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.913 |
| 25+ | $0.689 |
| 100+ | $0.656 |
| 250+ | $0.616 |
| 500+ | $0.587 |
| 1000+ | $0.581 |
| 5000+ | $0.533 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-330MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel31Y4630RL
Cut Tape31Y4630
Product RangeSRR0745A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.35A
Inductor ConstructionShielded
Saturation Current (Isat)1.45A
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.15ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.35A
Saturation Current (Isat)
1.45A
Product Range
SRR0745A Series
DC Resistance Max
0.15ohm
Product Length
7.3mm
Product Height
4.5mm
Technical Docs (1)
Alternatives for SRR0745A-330M
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
