Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0745A-680MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y4638RL
Cut Tape31Y4638
Product RangeSRR0745A Series
Your Part Number
366 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.954 |
| 25+ | $0.846 |
| 50+ | $0.826 |
| 100+ | $0.805 |
| 500+ | $0.716 |
| 1000+ | $0.642 |
| 2500+ | $0.596 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0745A-680MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31Y4638RL
Cut Tape31Y4638
Product RangeSRR0745A Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)860mA
Inductor ConstructionShielded
Saturation Current (Isat)960mA
Power Inductor Case7.3mm x 7.3mm x 4.5mm
Product RangeSRR0745A Series
Inductor Case / Package-
DC Resistance Max0.3ohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width7.3mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
7.3mm x 7.3mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.3mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
860mA
Saturation Current (Isat)
960mA
Product Range
SRR0745A Series
DC Resistance Max
0.3ohm
Product Length
7.3mm
Product Height
4.5mm
Alternatives for SRR0745A-680M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
