Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0805-821KCopy
Newark Part No.06X7628
Product RangeSRR0805 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.050 |
| 10+ | $0.917 |
| 25+ | $0.850 |
| 50+ | $0.780 |
| 100+ | $0.708 |
| 250+ | $0.673 |
| 500+ | $0.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0805-821KCopy
Newark Part No.06X7628
Product RangeSRR0805 Series
Technical Datasheet
Inductance820µH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)290mA
Product RangeSRR0805 Series
Power Inductor Case10.5mm x 8mm x 4.7mm
DC Resistance Max4ohm
Inductance Tolerance± 10%
Product Length10.5mm
Product Width8mm
Product Height4.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
820µH
Inductor Construction
Shielded
Product Range
SRR0805 Series
DC Resistance Max
4ohm
Product Length
10.5mm
Product Height
4.7mm
RMS Current (Irms)
160mA
Saturation Current (Isat)
290mA
Power Inductor Case
10.5mm x 8mm x 4.7mm
Inductance Tolerance
± 10%
Product Width
8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
