Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR0906-222YLCopy
Newark Part No.06X7645
Product RangeSRR0906 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $1.480 |
| 10+ | $1.290 |
| 25+ | $1.180 |
| 50+ | $1.060 |
| 100+ | $0.951 |
| 250+ | $0.889 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR0906-222YLCopy
Newark Part No.06X7645
Product RangeSRR0906 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)160mA
Inductor ConstructionShielded
Saturation Current (Isat)180mA
Power Inductor Case10mm x 9.5mm x 6mm
Product RangeSRR0906 Series
Inductor Case / Package-
DC Resistance Max8.5ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width9.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Power Inductor Case
10mm x 9.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
9.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
160mA
Saturation Current (Isat)
180mA
Product Range
SRR0906 Series
DC Resistance Max
8.5ohm
Product Length
10mm
Product Height
6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
