Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8916
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.785 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$471.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-101KCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.34C8916
Product RangeSRR1005 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)680mA
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)900mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 10%
DC Resistance Max0.42ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
680mA
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.42ohm
Product Width
10mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRR1005-101K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
