Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1005-151KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34C8919
Product RangeSRR1005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 600+ | $0.637 |
| 1200+ | $0.625 |
| 1800+ | $0.612 |
| 3000+ | $0.600 |
| 6000+ | $0.586 |
| 15000+ | $0.573 |
| 30000+ | $0.561 |
| 60000+ | $0.548 |
Price for:Each (Supplied on Cut Tape)
Minimum: 600
Multiple: 600
$382.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1005-151KCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34C8919
Product RangeSRR1005 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)550mA
Inductor ConstructionShielded
Product RangeSRR1005 Series
Saturation Current (Isat)660mA
Power Inductor Case12.7mm x 10mm x 5.2mm
Inductance Tolerance± 10%
DC Resistance Max0.52ohm
Product Length12.7mm
Product Width10mm
Product Height5.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
660mA
Inductance Tolerance
± 10%
Product Length
12.7mm
Product Height
5.2mm
RMS Current (Irms)
550mA
Product Range
SRR1005 Series
Power Inductor Case
12.7mm x 10mm x 5.2mm
DC Resistance Max
0.52ohm
Product Width
10mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for SRR1005-151K
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
