Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-560YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK2523RL
Cut Tape61AK2523
Product RangeSRR1050HA Series
Your Part Number
700 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.280 | $6.40 |
| Total Price | $6.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.280 |
| 10+ | $1.080 |
| 15+ | $1.020 |
| 25+ | $0.962 |
| 50+ | $0.939 |
| 125+ | $0.916 |
| 250+ | $0.859 |
| 500+ | $0.803 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1050HA-560YCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel61AK2523RL
Cut Tape61AK2523
Product RangeSRR1050HA Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)1.9A
Inductor ConstructionShielded
Saturation Current (Isat)1.9A
Product RangeSRR1050HA Series
Inductor Case / Package-
DC Resistance Max0.16ohm
Inductance Tolerance± 30%
Product Length10mm
Product Width10.2mm
Product Height4.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
56µH
Inductor Construction
Shielded
Product Range
SRR1050HA Series
DC Resistance Max
0.16ohm
Product Length
10mm
Product Height
4.8mm
RMS Current (Irms)
1.9A
Saturation Current (Isat)
1.9A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
10.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
