Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1206-680YLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel43Y2403RL
Cut Tape43Y2403
Product RangeSRR1206 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.210 | $1.21 |
| Total Price | $1.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.010 |
| 100+ | $0.848 |
| 250+ | $0.831 |
| 500+ | $0.789 |
| 1000+ | $0.746 |
| 5000+ | $0.668 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1206-680YLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel43Y2403RL
Cut Tape43Y2403
Product RangeSRR1206 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)-
Power Inductor Case12.7mm x 12.7mm x 6.5mm
Product RangeSRR1206 Series
Inductor Case / Package-
DC Resistance Max0.17ohm
Inductance Tolerance± 15%
Product Length12.7mm
Product Width12.7mm
Product Height6.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Power Inductor Case
12.7mm x 12.7mm x 6.5mm
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.3A
Saturation Current (Isat)
-
Product Range
SRR1206 Series
DC Resistance Max
0.17ohm
Product Length
12.7mm
Product Height
6.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
