Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1208-120MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel57AC3489RL
Cut Tape57AC3489
Product RangeSRR1208 Series
Your Part Number
299 In Stock
9,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.030 | $1.03 |
| Total Price | $1.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.030 |
| 10+ | $0.863 |
| 25+ | $0.818 |
| 50+ | $0.774 |
| 100+ | $0.729 |
| 500+ | $0.714 |
| 1000+ | $0.700 |
| 2500+ | $0.685 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1208-120MLCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel57AC3489RL
Cut Tape57AC3489
Product RangeSRR1208 Series
Technical Datasheet
Inductance12µH
RMS Current (Irms)4.8A
Inductor ConstructionShielded
Saturation Current (Isat)6.5A
Product RangeSRR1208 Series
Power Inductor Case12.7mm x 12.7mm x 8.5mm
Inductor Case / Package-
DC Resistance Max25mohm
Inductance Tolerance± 20%
Product Length12.7mm
Product Width12.7mm
Product Height8.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
12µH
Inductor Construction
Shielded
Product Range
SRR1208 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.8A
Saturation Current (Isat)
6.5A
Power Inductor Case
12.7mm x 12.7mm x 8.5mm
DC Resistance Max
25mohm
Product Length
12.7mm
Product Height
8.5mm
Alternatives for SRR1208-120ML
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
