Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-101MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8776
Product RangeSRR1210 Series
Your Part Number
2,250 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 250+ | $0.940 |
| 500+ | $0.904 |
| 1000+ | $0.855 |
| 1500+ | $0.846 |
| 2500+ | $0.835 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-101MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64AH8776
Product RangeSRR1210 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.135ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.5A
Saturation Current (Isat)
2.2A
Product Range
SRR1210 Series
DC Resistance Max
0.135ohm
Product Length
12mm
Product Height
10mm
Technical Docs (3)
Alternatives for SRR1210-101M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
