Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-680MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87W6024RL
Cut Tape87W6024
Product RangeSRR1210 Series
Your Part Number
3,950 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.290 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 25+ | $1.060 |
| 100+ | $0.869 |
| 250+ | $0.800 |
| 500+ | $0.784 |
| 1000+ | $0.769 |
| 5000+ | $0.752 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-680MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel87W6024RL
Cut Tape87W6024
Product RangeSRR1210 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.7A
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max0.102ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
68µH
Inductor Construction
Shielded
Product Range
SRR1210 Series
DC Resistance Max
0.102ohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
3A
Saturation Current (Isat)
2.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRR1210-680M
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
