Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1210-681MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH6073RL
Cut Tape92AH6073
Product RangeSRR1210 Series
Your Part Number
2,150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.900 | $1.90 |
| Total Price | $1.90 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.900 |
| 10+ | $1.630 |
| 25+ | $1.510 |
| 50+ | $1.370 |
| 100+ | $1.220 |
| 500+ | $1.080 |
| 1000+ | $1.000 |
| 2500+ | $0.972 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1210-681MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel92AH6073RL
Cut Tape92AH6073
Product RangeSRR1210 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)850mA
Power Inductor Case12mm x 12mm x 10mm
Product RangeSRR1210 Series
Inductor Case / Package-
DC Resistance Max1.2ohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
680µH
Inductor Construction
Shielded
Power Inductor Case
12mm x 12mm x 10mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
850mA
Product Range
SRR1210 Series
DC Resistance Max
1.2ohm
Product Length
12mm
Product Height
10mm
Technical Docs (2)
Alternatives for SRR1210-681M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
