Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-102KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X7755RL
Cut Tape06X7755
Product RangeSRR1240 Series
Your Part Number
327 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.370 | $1.37 |
| Total Price | $1.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.140 |
| 25+ | $1.080 |
| 50+ | $1.030 |
| 100+ | $0.969 |
| 500+ | $0.837 |
| 1000+ | $0.836 |
| 2500+ | $0.783 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-102KCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X7755RL
Cut Tape06X7755
Product RangeSRR1240 Series
Technical Datasheet
Inductance1mH
RMS Current (Irms)420mA
Inductor ConstructionShielded
Saturation Current (Isat)400mA
Product RangeSRR1240 Series
Power Inductor Case12.5mm x 12.5mm x 4mm
Inductor Case / Package-
DC Resistance Max3ohm
Inductance Tolerance± 10%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1mH
Inductor Construction
Shielded
Product Range
SRR1240 Series
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
420mA
Saturation Current (Isat)
400mA
Power Inductor Case
12.5mm x 12.5mm x 4mm
DC Resistance Max
3ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR1240-102K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
