Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1240-150MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X7758RL
Cut Tape06X7758
Product RangeSRR1240 Series
Your Part Number
721 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 10+ | $1.090 |
| 25+ | $1.030 |
| 50+ | $0.978 |
| 100+ | $0.922 |
| 500+ | $0.904 |
| 1000+ | $0.885 |
| 2500+ | $0.867 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1240-150MCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel06X7758RL
Cut Tape06X7758
Product RangeSRR1240 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)3.5A
Inductor ConstructionShielded
Saturation Current (Isat)3.2A
Power Inductor Case12.5mm x 12.5mm x 4mm
Product RangeSRR1240 Series
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.5A
Saturation Current (Isat)
3.2A
Product Range
SRR1240 Series
DC Resistance Max
0.047ohm
Product Length
12.5mm
Product Height
4mm
Technical Docs (3)
Alternatives for SRR1240-150M
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
