Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-101MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AC2401
Re-Reel49AC5098RL
Cut Tape49AC5098
Product RangeSRR1260 Series
Your Part Number
528 In Stock
4,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.150 | $1.15 |
| Total Price | $1.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.150 |
| 10+ | $0.969 |
| 25+ | $0.919 |
| 50+ | $0.869 |
| 100+ | $0.819 |
| 500+ | $0.803 |
| 1000+ | $0.786 |
| 2500+ | $0.770 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.757 |
| 1200+ | $0.699 |
| 1800+ | $0.693 |
| 3000+ | $0.687 |
| 6000+ | $0.673 |
| 15000+ | $0.659 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-101MCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel38AC2401
Re-Reel49AC5098RL
Cut Tape49AC5098
Product RangeSRR1260 Series
Inductance100µH
RMS Current (Irms)1.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.7A
Power Inductor Case12.5mm x 12.5mm x 6mm
Product RangeSRR1260 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.7A
Product Range
SRR1260 Series
DC Resistance Max
0.18ohm
Product Length
12.5mm
Product Height
6mm
Alternatives for SRR1260-101M
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
