Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1260-330MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02J3136
Re-Reel04P2021RL
Cut Tape04P2021
Product RangeSRR1260 Series
Your Part Number
4,986 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 25+ | $0.906 |
| 100+ | $0.746 |
| 250+ | $0.731 |
| 500+ | $0.716 |
| 1000+ | $0.700 |
| 5000+ | $0.686 |
Full Reel
| Quantity | Price |
|---|---|
| 600+ | $0.764 |
| 1800+ | $0.707 |
| 3000+ | $0.683 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1260-330MCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel02J3136
Re-Reel04P2021RL
Cut Tape04P2021
Product RangeSRR1260 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)3A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeSRR1260 Series
Power Inductor Case12.5mm x 12.5mm x 6mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max60mohm
Product Length12.5mm
Product Width12.5mm
Product Height6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
SRR1260 Series
Inductor Case / Package
-
DC Resistance Max
60mohm
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3A
Saturation Current (Isat)
2.8A
Power Inductor Case
12.5mm x 12.5mm x 6mm
Inductance Tolerance
± 20%
Product Length
12.5mm
Product Height
6mm
Alternatives for SRR1260-330M
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
