Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280-220MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0102
Re-Reel07W8494RL
Cut Tape07W8494
Product RangeSRR1280 Series
Your Part Number
4,821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 25+ | $1.100 |
| 100+ | $0.925 |
| 250+ | $0.860 |
| 500+ | $0.843 |
| 1000+ | $0.825 |
| 5000+ | $0.809 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280-220MCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel33M0102
Re-Reel07W8494RL
Cut Tape07W8494
Product RangeSRR1280 Series
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Product RangeSRR1280 Series
Inductor Case / Package-
DC Resistance Max0.0386ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
SRR1280 Series
DC Resistance Max
0.0386ohm
Product Length
12.5mm
Product Height
7.5mm
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for SRR1280-220M
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
