Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1280A-220MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9490RL
Cut Tape87X9490
Product RangeSRR1280A Series
Your Part Number
1,594 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.590 | $1.59 |
| Total Price | $1.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.400 |
| 25+ | $1.240 |
| 50+ | $1.210 |
| 100+ | $1.180 |
| 500+ | $1.020 |
| 1000+ | $0.995 |
| 2500+ | $0.974 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1280A-220MCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel87X9490RL
Cut Tape87X9490
Product RangeSRR1280A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)4.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.1A
Power Inductor Case12.5mm x 12.5mm x 7.5mm
Product RangeSRR1280A Series
Inductor Case / Package-
DC Resistance Max0.0386ohm
Inductance Tolerance± 20%
Product Length12.5mm
Product Width12.5mm
Product Height7.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Power Inductor Case
12.5mm x 12.5mm x 7.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
4.3A
Saturation Current (Isat)
4.1A
Product Range
SRR1280A Series
DC Resistance Max
0.0386ohm
Product Length
12.5mm
Product Height
7.5mm
Alternatives for SRR1280A-220M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
