Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR1806-330MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04P2036
Product RangeSRR1806 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.855 |
| 1000+ | $0.838 |
| 1500+ | $0.820 |
| 2500+ | $0.803 |
| 5000+ | $0.786 |
| 12500+ | $0.770 |
| 25000+ | $0.752 |
| 50000+ | $0.735 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$427.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR1806-330MCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04P2036
Product RangeSRR1806 Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)2.5A
Inductor ConstructionShielded
Product RangeSRR1806 Series
Saturation Current (Isat)5A
Power Inductor Case18.3mm x 14mm x 6.8mm
Inductance Tolerance± 20%
DC Resistance Max0.083ohm
Product Length18.3mm
Product Width14mm
Product Height6.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Saturation Current (Isat)
5A
Inductance Tolerance
± 20%
Product Length
18.3mm
Product Height
6.8mm
RMS Current (Irms)
2.5A
Product Range
SRR1806 Series
Power Inductor Case
18.3mm x 14mm x 6.8mm
DC Resistance Max
0.083ohm
Product Width
14mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
