Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC3502RL
Cut Tape57AC3502
Product RangeSRR3011 Series
Your Part Number
862 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.770 | $0.77 |
| Total Price | $0.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.770 |
| 25+ | $0.644 |
| 100+ | $0.580 |
| 250+ | $0.579 |
| 500+ | $0.552 |
| 1000+ | $0.486 |
| 2500+ | $0.420 |
| 5000+ | $0.415 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3011-100YLCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel57AC3502RL
Cut Tape57AC3502
Product RangeSRR3011 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)650mA
Inductor ConstructionShielded
Saturation Current (Isat)500mA
Power Inductor Case3.8mm x 3.8mm x 1.15mm
Product RangeSRR3011 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
3.8mm x 3.8mm x 1.15mm
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
650mA
Saturation Current (Isat)
500mA
Product Range
SRR3011 Series
DC Resistance Max
0.28ohm
Product Length
3.8mm
Product Height
1.15mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
