Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3818A-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC7003RL
Cut Tape31AC7003
Product RangeSRR3818A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.848 | $0.85 |
| Total Price | $0.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.848 |
| 10+ | $0.718 |
| 25+ | $0.637 |
| 50+ | $0.622 |
| 100+ | $0.606 |
| 500+ | $0.540 |
| 1000+ | $0.474 |
| 2500+ | $0.459 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-101MCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC7003RL
Cut Tape31AC7003
Product RangeSRR3818A Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)340mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max2.6ohm
Inductance Tolerance± 20%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
340mA
Saturation Current (Isat)
200mA
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
2.6ohm
Product Length
3.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
