Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR3818A-1R5YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC7001RL
Cut Tape31AC7001
Product RangeSRR3818A Series
Your Part Number
324 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.945 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 25+ | $0.710 |
| 100+ | $0.675 |
| 250+ | $0.632 |
| 500+ | $0.601 |
| 1000+ | $0.571 |
| 5000+ | $0.517 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR3818A-1R5YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel31AC7001RL
Cut Tape31AC7001
Product RangeSRR3818A Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeSRR3818A Series
Power Inductor Case3.8mm x 3.8mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.047ohm
Inductance Tolerance± 30%
Product Length3.8mm
Product Width3.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Shielded
Product Range
SRR3818A Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.1A
Saturation Current (Isat)
1.6A
Power Inductor Case
3.8mm x 3.8mm x 1.8mm
DC Resistance Max
0.047ohm
Product Length
3.8mm
Product Height
1.8mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
