Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-100YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1342RL
Cut Tape23T1342
Product RangeSRR4011 Series
Your Part Number
577 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.739 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.739 |
| 10+ | $0.592 |
| 25+ | $0.539 |
| 50+ | $0.486 |
| 100+ | $0.433 |
| 500+ | $0.432 |
| 1000+ | $0.429 |
| 2500+ | $0.428 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-100YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel23T1342RL
Cut Tape23T1342
Product RangeSRR4011 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Saturation Current (Isat)830mA
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Product RangeSRR4011 Series
Inductor Case / Package1919 [4848 Metric]
DC Resistance Max0.24ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
Inductor Case / Package
1919 [4848 Metric]
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1A
Saturation Current (Isat)
830mA
Product Range
SRR4011 Series
DC Resistance Max
0.24ohm
Product Length
4.8mm
Product Height
1.15mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
