Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4011-151YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J9125
Product RangeSRR4011 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1200+ | $0.372 |
| 2400+ | $0.371 |
| 3600+ | $0.369 |
| 6000+ | $0.366 |
| 12000+ | $0.359 |
| 30000+ | $0.352 |
| 60000+ | $0.344 |
| 120000+ | $0.337 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 1200
$446.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4011-151YLCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.61J9125
Product RangeSRR4011 Series
Technical Datasheet
Inductance150µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Product RangeSRR4011 Series
Saturation Current (Isat)220mA
Power Inductor Case4.8mm x 4.8mm x 1.15mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max3.8ohm
Product Length4.8mm
Product Width4.8mm
Product Height1.15mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150µH
Inductor Construction
Shielded
Saturation Current (Isat)
220mA
Inductor Case / Package
-
DC Resistance Max
3.8ohm
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
250mA
Product Range
SRR4011 Series
Power Inductor Case
4.8mm x 4.8mm x 1.15mm
Inductance Tolerance
± 30%
Product Length
4.8mm
Product Height
1.15mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
