Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRR4018-4R7Y.Copy
Newark Part No.23AC9829
Product RangeSRR4018 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 800+ | $0.484 |
| 2400+ | $0.475 |
| 4000+ | $0.443 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 800
$387.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4018-4R7Y.Copy
Newark Part No.23AC9829
Product RangeSRR4018 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.72A
Inductor ConstructionShielded
Saturation Current (Isat)1.5A
Power Inductor Case4.8mm x 4.8mm x 1.8mm
Product RangeSRR4018 Series
DC Resistance Max0.082ohm
Inductance Tolerance± 30%
Product Length4.8mm
Product Width4.8mm
Product Height1.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Power Inductor Case
4.8mm x 4.8mm x 1.8mm
DC Resistance Max
0.082ohm
Product Length
4.8mm
Product Height
1.8mm
RMS Current (Irms)
1.72A
Saturation Current (Isat)
1.5A
Product Range
SRR4018 Series
Inductance Tolerance
± 30%
Product Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SRR4018-4R7Y.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
